Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDA02H0JB1R | |
|---|---|
DigiKey Part Number | 108-TDA02H0JB1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA02H0JB1R |
Description | SWITCH SLIDE DIP SPST 25MA 24VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA02H0JB1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA02H0SB1 | C&K | 6 467 | CKN9064-ND | 68,24000 Kč | Parametric Equivalent |
| TDA02H0SB1R | C&K | 3 438 | CKN9501CT-ND | 74,54000 Kč | Parametric Equivalent |
| CHS-02TA | Nidec Components | 10 914 | 563-1005-1-ND | 44,52000 Kč | Similar |
| 416131160802 | Würth Elektronik | 5 388 | 732-416131160802CT-ND | 106,25000 Kč | Parametric Equivalent |
| DHS 902 | Knitter-Switch | 3 463 | 3746-DHS902CT-ND | 61,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,81108 Kč | 109 622,16 Kč |
| Unit Price without VAT: | 54,81108 Kč |
|---|---|
| Unit Price with VAT: | 66,32141 Kč |






