Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

TDA02H0SB1R

DigiKey Part Number
CKN9501TR-ND - Tape & Reel (TR)
CKN9501CT-ND - Cut Tape (CT)
CKN9501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA02H0SB1R
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA02H0SB1R Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.091" (2.30mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.144" (3.67mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDA02H0SB1C&K6 097CKN9064-ND67,78000 KčParametric Equivalent
CHS-02TBNidec Components17 148563-1006-1-ND44,21000 KčSimilar
416131160802Würth Elektronik5 200732-416131160802CT-ND105,53000 KčParametric Equivalent
DHS 902Knitter-Switch3 4633746-DHS902CT-ND61,32000 KčParametric Equivalent
KE02RTGRCIT Relay and Switch2872449-KE02RTGRCT-ND42,96000 KčParametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,04000 Kč74,04 Kč
1062,08700 Kč620,87 Kč
2557,54440 Kč1 438,61 Kč
10051,27740 Kč5 127,74 Kč
25047,63312 Kč11 908,28 Kč
50045,16634 Kč22 583,17 Kč
1 00043,27495 Kč43 274,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,98012 Kč81 960,24 Kč
4 00039,24239 Kč156 969,56 Kč
Manufacturers Standard Package
Unit Price without VAT:74,04000 Kč
Unit Price with VAT:89,58840 Kč