Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KE02RTGR

DigiKey Part Number
2449-KE02RTGRTR-ND - Tape & Reel (TR)
2449-KE02RTGRCT-ND - Cut Tape (CT)
2449-KE02RTGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KE02RTGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.091" (2.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
2
Washable
Yes
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Slide (Standard)
Length
0.162" (4.11mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416131160802Würth Elektronik5 388732-416131160802CT-ND106,25000 KčParametric Equivalent
DHS 902Knitter-Switch3 4633746-DHS902CT-ND61,73000 KčParametric Equivalent
TDA02H0SB1C&K6 467CKN9064-ND68,24000 KčParametric Equivalent
TDA02H0SB1RC&K3 438CKN9501CT-ND74,54000 KčParametric Equivalent
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,55800 Kč365,58 Kč
2533,91600 Kč847,90 Kč
10030,20980 Kč3 020,98 Kč
25028,01972 Kč7 004,93 Kč
50026,52132 Kč13 260,66 Kč
1 00025,16442 Kč25 164,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,94875 Kč47 897,50 Kč
4 00022,86976 Kč91 479,04 Kč
6 00022,29911 Kč133 794,66 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč