38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB24AT3G

DigiKey Part Number
SZ1SMB24AT3GOSTR-ND - Tape & Reel (TR)
SZ1SMB24AT3GOSCT-ND - Cut Tape (CT)
SZ1SMB24AT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB24AT3G
Description
TVS DIODE 24VWM 38.9VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
675pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,73000 Kč107,30 Kč
1006,92090 Kč692,09 Kč
5005,27680 Kč2 638,40 Kč
1 0004,74618 Kč4 746,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,47592 Kč8 689,80 Kč
5 0003,17960 Kč15 898,00 Kč
7 5003,02856 Kč22 714,20 Kč
12 5002,88722 Kč36 090,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč