93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA58CAT3G

DigiKey Part Number
F11531TR-ND - Tape & Reel (TR)
F11531CT-ND - Cut Tape (CT)
F11531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA58CAT3G
Description
TVS DIODE 58VWM 93.6VC SMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
115pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ58CALittelfuse Inc.44 770SMAJ58CALFCT-ND9,66000 KčSimilar
SMAJ58CA-13-FDiodes Incorporated33 064SMAJ58CA-13-FDICT-ND11,55000 KčDirect
SMAJ58CA-E3/61Vishay General Semiconductor - Diodes Division6 853SMAJ58CA-E3/61GICT-ND11,76000 KčDirect
SMAJ58CA-TPMCC (Micro Commercial Components)1 990SMAJ58CA-TPMSCT-ND7,77000 KčDirect
SMA6J58CA-TRSTMicroelectronics2 820497-5941-1-ND21,84000 KčSimilar
In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,73000 Kč107,30 Kč
1006,92090 Kč692,09 Kč
5005,27680 Kč2 638,40 Kč
1 0004,74618 Kč4 746,18 Kč
2 0004,29934 Kč8 598,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,17960 Kč15 898,00 Kč
10 0002,93033 Kč29 303,30 Kč
15 0002,88723 Kč43 308,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč