
SZ1SMA30AT3G | |
|---|---|
DigiKey Part Number | F11518TR-ND - Tape & Reel (TR) F11518CT-ND - Cut Tape (CT) F11518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA30AT3G |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 405pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 500 | 3,29290 Kč | 1 646,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02497 Kč | 15 124,85 Kč |
| 10 000 | 2,76004 Kč | 27 600,40 Kč |
| 15 000 | 2,69038 Kč | 40 355,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





