93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA58CAT3G

DigiKey Part Number
F11531TR-ND - Tape & Reel (TR)
F11531CT-ND - Cut Tape (CT)
F11531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA58CAT3G
Description
TVS DIODE 58VWM 93.6VC SMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,56700 Kč85,67 Kč
1006,15240 Kč615,24 Kč
5004,88582 Kč2 442,91 Kč
1 0004,24160 Kč4 241,60 Kč
2 0004,15677 Kč8 313,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,25133 Kč16 256,65 Kč
10 0002,88723 Kč28 872,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč