


SMAJ58CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ58CA-13-FDITR-ND - Tape & Reel (TR) SMAJ58CA-13-FDICT-ND - Cut Tape (CT) SMAJ58CA-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-13-F |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 500 | 3,40672 Kč | 1 703,36 Kč |
| 1 000 | 3,04177 Kč | 3 041,77 Kč |
| 2 000 | 2,73426 Kč | 5 468,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,40100 Kč | 12 005,00 Kč |
| 10 000 | 2,19484 Kč | 21 948,40 Kč |
| 15 000 | 2,08978 Kč | 31 346,70 Kč |
| 25 000 | 1,97171 Kč | 49 292,75 Kč |
| 35 000 | 1,90179 Kč | 66 562,65 Kč |
| 50 000 | 1,83384 Kč | 91 692,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








