


SMAJ58CA | |
|---|---|
DigiKey Part Number | SMAJ58CALFTR-ND - Tape & Reel (TR) SMAJ58CALFCT-ND - Cut Tape (CT) SMAJ58CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA Models |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 4.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA-13-F | Diodes Incorporated | 33 064 | SMAJ58CA-13-FDICT-ND | 11,55000 Kč | Direct |
| SMAJ58CA-E3/61 | Vishay General Semiconductor - Diodes Division | 6 853 | SMAJ58CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| SMAJ58CA | Taiwan Semiconductor Corporation | 7 448 | 1801-SMAJ58CACT-ND | 11,34000 Kč | Similar |
| SMAJ58CA | Bourns Inc. | 165 | SMAJ58CABCT-ND | 12,18000 Kč | Similar |
| SMAJ58CA-TR | STMicroelectronics | 28 232 | 497-6509-1-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 2,81374 Kč | 1 406,87 Kč |
| 1 000 | 2,50443 Kč | 2 504,43 Kč |
| 2 000 | 2,24395 Kč | 4 487,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63448 Kč | 8 172,40 Kč |
| 10 000 | 1,48880 Kč | 14 888,00 Kč |
| 15 000 | 1,41455 Kč | 21 218,25 Kč |
| 25 000 | 1,33109 Kč | 33 277,25 Kč |
| 35 000 | 1,28613 Kč | 45 014,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










