



SMAJ58CA-TP | |
|---|---|
DigiKey Part Number | SMAJ58CA-TPMSCT-ND - Cut Tape (CT) SMAJ58CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA | Littelfuse Inc. | 44 770 | SMAJ58CALFCT-ND | 9,66000 Kč | Direct |
| SMAJ58CA | Bourns Inc. | 165 | SMAJ58CABCT-ND | 12,18000 Kč | Direct |
| SMAJ58CA-13-F | Diodes Incorporated | 33 064 | SMAJ58CA-13-FDICT-ND | 11,55000 Kč | Direct |
| SMAJ58CA-E3/61 | Vishay General Semiconductor - Diodes Division | 6 853 | SMAJ58CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| SZ1SMA58CAT3G | Littelfuse Inc. | 2 196 | F11531CT-ND | 17,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 2,99640 Kč | 299,64 Kč |
| 500 | 2,21528 Kč | 1 107,64 Kč |
| 1 000 | 1,96268 Kč | 1 962,68 Kč |
| 2 000 | 1,74966 Kč | 3 499,32 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

