
SZ1SMA30AT3G | |
|---|---|
DigiKey Part Number | F11518TR-ND - Tape & Reel (TR) F11518CT-ND - Cut Tape (CT) F11518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA30AT3G |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 405pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30A-E3/61 | Vishay General Semiconductor - Diodes Division | 644 931 | SMAJ30A-E3/61GICT-ND | 7,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 500 | 4,99164 Kč | 2 495,82 Kč |
| 1 000 | 4,48538 Kč | 4 485,38 Kč |
| 2 000 | 4,05913 Kč | 8 118,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,99793 Kč | 14 989,65 Kč |
| 10 000 | 2,76004 Kč | 27 600,40 Kč |
| 15 000 | 2,69038 Kč | 40 355,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






