
SMAJ30A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ30A-E3/61GITR-ND - Tape & Reel (TR) SMAJ30A-E3/61GICT-ND - Cut Tape (CT) SMAJ30A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A-E3/61 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30A-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,87620 Kč | 387,62 Kč |
| 500 | 2,89520 Kč | 1 447,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,34898 Kč | 4 228,16 Kč |
| 3 600 | 2,11800 Kč | 7 624,80 Kč |
| 5 400 | 2,00018 Kč | 10 800,97 Kč |
| 9 000 | 1,86773 Kč | 16 809,57 Kč |
| 12 600 | 1,78923 Kč | 22 544,30 Kč |
| 18 000 | 1,71294 Kč | 30 832,92 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




