Littelfuse_TVS_Diode_Array_SP00R6-01WTG_Image_single side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP00R6-01WTG

DigiKey Part Number
18-SP00R6-01WTGTR-ND - Tape & Reel (TR)
18-SP00R6-01WTGCT-ND - Cut Tape (CT)
18-SP00R6-01WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP00R6-01WTG
Description
TVS DIODE 300VWMWM 2.5VC 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
SP00R6-01WTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300mV (Max)
Voltage - Breakdown (Min)
700mV
Voltage - Clamping (Max) @ Ipp
2.5V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.2pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 082
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1013,74600 Kč137,46 Kč
1009,01570 Kč901,57 Kč
5006,95198 Kč3 475,99 Kč
1 0005,72560 Kč5 725,60 Kč
2 0005,70455 Kč11 409,10 Kč
5 0005,47511 Kč27 375,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,01283 Kč50 128,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč