63PFV22M6.3X8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: 1,96974 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3 522
Unit Price: 0,92000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1 686
Unit Price: 1,65000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 590
Unit Price: 0,59000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 700
Unit Price: 0,94000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 900
Unit Price: 0,39993 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9
Unit Price: 0,71000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 077
Unit Price: 0,83000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,28898 Kč
Datasheet
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PFV22M6.3X8

DigiKey Part Number
1189-3797-2-ND - Tape & Reel (TR)
1189-3797-1-ND - Cut Tape (CT)
1189-3797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PFV22M6.3X8
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
63PFV22M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1027,80100 Kč278,01 Kč
5021,71200 Kč1 085,60 Kč
10019,79060 Kč1 979,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90016,33178 Kč14 698,60 Kč
1 80015,39993 Kč27 719,87 Kč
2 70014,92989 Kč40 310,70 Kč
4 50014,40617 Kč64 827,76 Kč
6 30014,09846 Kč88 820,30 Kč
9 00013,80119 Kč124 210,71 Kč
10 80013,65996 Kč147 527,57 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč