
HHXC630GRA220MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA220MF80GTR-ND - Tape & Reel (TR) 565-HHXC630GRA220MF80GCT-ND - Cut Tape (CT) 565-HHXC630GRA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,14200 Kč | 507,10 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,87008 Kč | 6 183,07 Kč |
| 1 800 | 6,39377 Kč | 11 508,79 Kč |
| 2 700 | 6,15343 Kč | 16 614,26 Kč |
| 4 500 | 5,88551 Kč | 26 484,80 Kč |
| 6 300 | 5,72799 Kč | 36 086,34 Kč |
| 9 000 | 5,57586 Kč | 50 182,74 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





