Parametric Equivalent



MMSZ5252C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5252C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252C-HE3_A-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45695 Kč | 14 569,50 Kč |
| 20 000 | 1,33402 Kč | 26 680,40 Kč |
| 30 000 | 1,27139 Kč | 38 141,70 Kč |
| 50 000 | 1,20099 Kč | 60 049,50 Kč |
| 70 000 | 1,15931 Kč | 81 151,70 Kč |
| 100 000 | 1,11881 Kč | 111 881,00 Kč |
| Unit Price without VAT: | 1,45695 Kč |
|---|---|
| Unit Price with VAT: | 1,76291 Kč |


