
HHXC630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA220MF80GTR-ND - Tape & Reel (TR) 565-HHXC630ARA220MF80GCT-ND - Cut Tape (CT) 565-HHXC630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA220MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 17,00420 Kč | 850,21 Kč |
| 100 | 15,42300 Kč | 1 542,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,96349 Kč | 10 767,14 Kč |
| 1 800 | 11,23089 Kč | 20 215,60 Kč |
| 2 700 | 10,86133 Kč | 29 325,59 Kč |
| 4 500 | 10,44944 Kč | 47 022,48 Kč |
| 6 300 | 10,20733 Kč | 64 306,18 Kč |
| 9 000 | 9,97356 Kč | 89 762,04 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



