
48V-HYBRID-KIT | |
|---|---|
DigiKey Part Number | 565-48V-HYBRID-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 48V-HYBRID-KIT |
Description | 48V Line Hybrid Capacitor Kit |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 22µF ~ 150µF 63V Surface Mount 35 Pieces (7 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 22µF ~ 150µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 63V | |
Tolerance | ±20% | |
Applications | Automotive | |
Features | - | |
Quantity | 35 Pieces (7 Values - 5 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,81000 Kč | 782,81 Kč |
| 10 | 680,08300 Kč | 6 800,83 Kč |
| Unit Price without VAT: | 782,81000 Kč |
|---|---|
| Unit Price with VAT: | 947,20010 Kč |



