22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1J220XP

DigiKey Part Number
P15467TR-ND - Tape & Reel (TR)
P15467CT-ND - Cut Tape (CT)
P15467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1J220XP
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1J220XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,86700 Kč148,67 Kč
5011,31800 Kč565,90 Kč
10010,19240 Kč1 019,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,58658 Kč6 827,92 Kč
1 8007,07388 Kč12 732,98 Kč
2 7006,81525 Kč18 401,17 Kč
4 5006,52683 Kč29 370,74 Kč
6 3006,35736 Kč40 051,37 Kč
9 0006,19366 Kč55 742,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč