Similar
Similar
Similar
Similar



MIC2090-2YM5-TR | |
|---|---|
DigiKey Part Number | 576-3964-2-ND - Tape & Reel (TR) 576-3964-1-ND - Cut Tape (CT) 576-3964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2090-2YM5-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2090-2YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 50mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Latch-Off Current-Limit Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,40958 Kč | 13 228,74 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




