
BD6538G-TR | |
|---|---|
DigiKey Part Number | BD6538GTR-ND - Tape & Reel (TR) BD6538GCT-ND - Cut Tape (CT) BD6538GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6538G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6538G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,70070 Kč | 1 470,07 Kč |
| 250 | 13,78224 Kč | 3 445,56 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 1 000 | 12,77371 Kč | 12 773,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,21118 Kč | 36 633,54 Kč |
| 6 000 | 11,93589 Kč | 71 615,34 Kč |
| 9 000 | 11,79808 Kč | 106 182,72 Kč |
| 15 000 | 11,64538 Kč | 174 680,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

