
SDA2AK | |
|---|---|
DigiKey Part Number | 4878-SDA2AKTR-ND - Tape & Reel (TR) 4878-SDA2AKCT-ND - Cut Tape (CT) 4878-SDA2AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA2AK |
Description | TVS DIODE 500VWMWM 2VC DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V Clamp 40A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SDA2AK Models |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 500mV | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 800mV | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,80010 Kč | 480,01 Kč |
| 500 | 3,61082 Kč | 1 805,41 Kč |
| 1 000 | 3,22718 Kč | 3 227,18 Kč |
| 2 000 | 2,90382 Kč | 5 807,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,55348 Kč | 12 767,40 Kč |
| 10 000 | 2,33676 Kč | 23 367,60 Kč |
| 15 000 | 2,22633 Kč | 33 394,95 Kč |
| 25 000 | 2,10224 Kč | 52 556,00 Kč |
| 35 000 | 2,02874 Kč | 71 005,90 Kč |
| 50 000 | 1,95732 Kč | 97 866,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




