Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ58CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ58CA-T7TR-ND - Tape & Reel (TR) SMDJ58CA-T7CT-ND - Cut Tape (CT) SMDJ58CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58CA-T7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ58CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 10 | 21,22200 Kč | 212,22 Kč |
| 100 | 16,06640 Kč | 1 606,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,29308 Kč | 5 646,54 Kč |
| 1 000 | 10,50079 Kč | 10 500,79 Kč |
| 1 500 | 9,83708 Kč | 14 755,62 Kč |
| 2 500 | 9,36270 Kč | 23 406,75 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |








