

SMCJ58CA-TP | |
|---|---|
DigiKey Part Number | SMCJ58CA-TPMSTR-ND - Tape & Reel (TR) SMCJ58CA-TPMSCT-ND - Cut Tape (CT) SMCJ58CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 8,47800 Kč | 84,78 Kč |
| 100 | 5,66580 Kč | 566,58 Kč |
| 500 | 4,49678 Kč | 2 248,39 Kč |
| 1 000 | 4,42971 Kč | 4 429,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42971 Kč | 13 289,13 Kč |
| 6 000 | 2,84784 Kč | 17 087,04 Kč |
| 9 000 | 2,74850 Kč | 24 736,50 Kč |
| 30 000 | 2,65193 Kč | 79 557,90 Kč |
| 75 000 | 2,60375 Kč | 195 281,25 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |

