SMCJ58CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 300
Unit Price: 9,15000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,05094 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,02541 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 780
Unit Price: 23,30000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1 965
Unit Price: 35,37000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,24000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 14 076
Unit Price: 8,53000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 18 616
Unit Price: 8,53000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 60 604
Unit Price: 21,43000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 34,33011 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 727
Unit Price: 38,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 124
Unit Price: 9,57000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 356
Unit Price: 14,98000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,04052 Kč
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ58CAHE3/57T

DigiKey Part Number
SMCJ58CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CAHE3/57T
Description
TVS DIODE 58VWM 93.6VC DO214AB
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types