


1SMC58CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC58CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC58CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC58CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC58CA TR13 PBFREE |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 Kč | 35,41 Kč |
| 10 | 22,47600 Kč | 224,76 Kč |
| 100 | 15,05800 Kč | 1 505,80 Kč |
| 500 | 11,87268 Kč | 5 936,34 Kč |
| 1 000 | 10,84785 Kč | 10 847,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,54667 Kč | 28 640,01 Kč |
| Unit Price without VAT: | 35,41000 Kč |
|---|---|
| Unit Price with VAT: | 42,84610 Kč |

