
SM15T68CA | |
|---|---|
DigiKey Part Number | 497-7875-2-ND - Tape & Reel (TR) 497-7875-1-ND - Cut Tape (CT) 497-7875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68CA |
Description | TVS DIODE 58.1VWM 121VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T68CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 83A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,34570 Kč | 1 034,57 Kč |
| 500 | 8,00906 Kč | 4 004,53 Kč |
| 1 000 | 7,25628 Kč | 7 256,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,44084 Kč | 16 102,10 Kč |
| 5 000 | 5,93676 Kč | 29 683,80 Kč |
| 7 500 | 5,67996 Kč | 42 599,70 Kč |
| 12 500 | 5,39145 Kč | 67 393,12 Kč |
| 17 500 | 5,22062 Kč | 91 360,85 Kč |
| 25 000 | 5,05462 Kč | 126 365,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







