CD214C-T58CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14 076
Unit Price: 8,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 30,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 870
Unit Price: 52,70000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,25000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 616
Unit Price: 8,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 60 604
Unit Price: 21,45000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,41250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 547
Unit Price: 10,62000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 37,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 26,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,88599 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T58CALF

DigiKey Part Number
CD214C-T58CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T58CALF
Description
TVS DIODE 58VWM 93.6VC SMC
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T58CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes