
SMDJ58CA | |
|---|---|
DigiKey Part Number | SMDJ58CATR-ND - Tape & Reel (TR) SMDJ58CACT-ND - Cut Tape (CT) SMDJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 23,68400 Kč | 236,84 Kč |
| 100 | 15,89750 Kč | 1 589,75 Kč |
| 500 | 12,56216 Kč | 6 281,08 Kč |
| 1 000 | 11,48941 Kč | 11 489,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37350 Kč | 28 120,50 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |












