SMCJ58CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 286,41250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 616
Unit Price: 8,54000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 547
Unit Price: 10,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 997
Unit Price: 22,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,25000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 610
Unit Price: 13,54000 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ58CA-HRA

DigiKey Part Number
SMCJ58CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CA-HRA
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000260,37500 Kč781 125,00 Kč
Manufacturers Standard Package
Unit Price without VAT:260,37500 Kč
Unit Price with VAT:315,05375 Kč