Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| SMC3K58CAHM3/9A | |
|---|---|
| DigiKey Part Number | SMC3K58CAHM3/9A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMC3K58CAHM3/9A | 
| Description | TVS DIODE 58VWM 93.6VC DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMC3K58CAHM3/9A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58V | |
| Voltage - Breakdown (Min) | 64.4V | |
| Voltage - Clamping (Max) @ Ipp | 93.6V | |
| Current - Peak Pulse (10/1000µs) | 32.1A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 15,49007 Kč | 54 215,24 Kč | 
| Unit Price without VAT: | 15,49007 Kč | 
|---|---|
| Unit Price with VAT: | 18,74298 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic