Direct
Direct
Direct
Similar
Similar
Similar

TV15C580JB-HF | |
|---|---|
DigiKey Part Number | TV15C580JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C580JB-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C580JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.03A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11399 Kč | 21 341,97 Kč |
| 6 000 | 6,59349 Kč | 39 560,94 Kč |
| 9 000 | 6,32842 Kč | 56 955,78 Kč |
| 15 000 | 6,19109 Kč | 92 866,35 Kč |
| Unit Price without VAT: | 7,11399 Kč |
|---|---|
| Unit Price with VAT: | 8,60793 Kč |







