SMDJ51A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 953
Unit Price: 18,90000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 625
Unit Price: 21,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 214
Unit Price: 19,53000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,58251 Kč
Datasheet

Similar


YAGEO
In Stock: 2 800
Unit Price: 17,22000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,30334 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,23843 Kč
Datasheet
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ51A-T7

DigiKey Part Number
SMDJ51A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ51A-T7
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ51A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,84016 Kč4 420,08 Kč
1 0008,04895 Kč8 048,95 Kč
1 5007,64579 Kč11 468,68 Kč
2 5007,19249 Kč17 981,23 Kč
3 5006,92406 Kč24 234,21 Kč
5 0006,91884 Kč34 594,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84016 Kč
Unit Price with VAT:10,69659 Kč