CD214L-T51ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 678
Unit Price: 54,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,44410 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 953
Unit Price: 18,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 625
Unit Price: 21,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T51ALF

DigiKey Part Number
CD214L-T51ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T51ALF
Description
TVS DIODE 51VWM 82.4VC SMC
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T51ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes