
SMCJ51A | |
|---|---|
DigiKey Part Number | SMCJ51ALFTR-ND - Tape & Reel (TR) SMCJ51ALFCT-ND - Cut Tape (CT) SMCJ51ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43299 Kč | 10 298,97 Kč |
| 6 000 | 3,25094 Kč | 19 505,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 5,03100 Kč | 503,10 Kč |
| 500 | 4,48366 Kč | 2 241,83 Kč |
| 1 000 | 4,04160 Kč | 4 041,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 100 | 4,97260 Kč | 497,26 Kč |
| 500 | 4,43168 Kč | 2 215,84 Kč |
| 1 000 | 3,99475 Kč | 3 994,75 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |





