SMLJ51A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 31 940
Unit Price: 16,38000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,59071 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: 30,24000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,44410 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 625
Unit Price: 19,95000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 216
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,97405 Kč

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,49900 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,84016 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 31,70712 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 000
Unit Price: 15,75000 Kč
Datasheet
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
SMxJ-Q

SMLJ51A

DigiKey Part Number
SMLJ51ABTR-ND - Tape & Reel (TR)
SMLJ51ABCT-ND - Cut Tape (CT)
SMLJ51ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ51A
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,85900 Kč218,59 Kč
10014,60830 Kč1 460,83 Kč
50011,50060 Kč5 750,30 Kč
1 00010,50068 Kč10 500,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,39920 Kč25 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč