SMCJ51A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 639
Unit Price: 7,35000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,74981 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,96170 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: 30,24000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,44410 Kč
Datasheet

Similar


YAGEO
In Stock: 3 000
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,56336 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 31 940
Unit Price: 16,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,84016 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 34,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 31,70712 Kč
Datasheet
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ51A-TP

DigiKey Part Number
SMCJ51A-TPMSTR-ND - Tape & Reel (TR)
SMCJ51A-TPMSCT-ND - Cut Tape (CT)
SMCJ51A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51A-TP
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1010,14200 Kč101,42 Kč
1006,64590 Kč664,59 Kč
5005,20624 Kč2 603,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,46543 Kč13 396,29 Kč
6 0002,87081 Kč17 224,86 Kč
9 0002,77066 Kč24 935,94 Kč
30 0002,67332 Kč80 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč