SMCJ51A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,36758 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 573
Unit Price: 54,17000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 000
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,56336 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 34 342
Unit Price: 32,34000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ51A-M3/57T

DigiKey Part Number
SMCJ51A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ51A-M3/57T
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2505,96170 Kč25 337,23 Kč
Unit Price without VAT:5,96170 Kč
Unit Price with VAT:7,21366 Kč