82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ51A/TR13

DigiKey Part Number
13-SMDJ51A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ51A/TR13CT-ND - Cut Tape (CT)
13-SMDJ51A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ51A/TR13
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,66700 Kč106,67 Kč
1006,87260 Kč687,26 Kč
5005,23858 Kč2 619,29 Kč
1 0004,71111 Kč4 711,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,74142 Kč11 224,26 Kč
6 0003,42873 Kč20 572,38 Kč
9 0003,26937 Kč29 424,33 Kč
15 0003,09028 Kč46 354,20 Kč
21 0002,98426 Kč62 669,46 Kč
30 0002,97514 Kč89 254,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč