SMD030F-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 804
Unit Price: 16,38000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 44 246
Unit Price: 15,75000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 6 222
Unit Price: 26,46000 Kč
Datasheet

Similar


Excel Cell Electronic Co., Ltd.
In Stock: 2 000
Unit Price: 7,56000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD030F-2

DigiKey Part Number
SMD030F-2TR-ND - Tape & Reel (TR)
SMD030F-2CT-ND - Cut Tape (CT)
SMD030F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD030F-2
Description
PTC RESET FUSE 60V 300MA 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD030F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
10 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
4.8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,41600 Kč52,08 Kč
109,59600 Kč95,96 Kč
507,96660 Kč398,33 Kč
1007,35350 Kč735,35 Kč
2506,61016 Kč1 652,54 Kč
5006,09740 Kč3 048,70 Kč
1 0005,62242 Kč5 622,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,44213 Kč8 884,26 Kč
4 0004,09262 Kč16 370,48 Kč
6 0003,90563 Kč23 433,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč