



2920L030DR | |
|---|---|
DigiKey Part Number | F2865TR-ND - Tape & Reel (TR) F2865CT-ND - Cut Tape (CT) F2865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L030DR |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 10 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,52200 Kč | 67,61 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 50 | 10,34360 Kč | 517,18 Kč |
| 100 | 9,54360 Kč | 954,36 Kč |
| 250 | 8,57896 Kč | 2 144,74 Kč |
| 500 | 7,91246 Kč | 3 956,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,96217 Kč | 8 943,26 Kč |
| 3 000 | 5,49322 Kč | 16 479,66 Kč |
| 4 500 | 5,23490 Kč | 23 557,05 Kč |
| 7 500 | 5,20224 Kč | 39 016,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









