Gas Discharge Tube 400 V 20000A (20kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 400 V 20000A (20kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1021B400R

DigiKey Part Number
SL1021B400R-ND
Manufacturer
Manufacturer Product Number
SL1021B400R
Description
GDT 400V 20KA 3 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 20000A (20kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
594,15600 Kč470,78 Kč
1086,89000 Kč868,90 Kč
5072,06940 Kč3 603,47 Kč
10066,46500 Kč6 646,50 Kč
25059,68640 Kč14 921,60 Kč
50054,99250 Kč27 496,25 Kč
1 00052,08302 Kč52 083,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč