Parametric Equivalent

2026-42-C2FLF | |
|---|---|
DigiKey Part Number | 118-2026-42-C2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-42-C2FLF |
Description | GDT 420V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,38100 Kč | 35 381,00 Kč |
| Unit Price without VAT: | 35,38100 Kč |
|---|---|
| Unit Price with VAT: | 42,81101 Kč |




