2026-60-C2LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 24,28188 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 19,55120 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 52,08302 Kč
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-60-C2LF

DigiKey Part Number
2026-60-C2LF-ND
Manufacturer
Manufacturer Product Number
2026-60-C2LF
Description
GDT 600V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
547,07800 Kč235,39 Kč
1043,44500 Kč434,45 Kč
5036,04520 Kč1 802,26 Kč
10033,25240 Kč3 325,24 Kč
30029,24390 Kč8 773,17 Kč
50027,53930 Kč13 769,65 Kč
1 00025,37314 Kč25 373,14 Kč
5 00021,65419 Kč108 270,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč