
2026-47-C2LF | |
|---|---|
DigiKey Part Number | 2026-47-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-47-C2LF |
Description | GDT 470V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 45,06200 Kč | 225,31 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 50 | 34,49560 Kč | 1 724,78 Kč |
| 100 | 31,82040 Kč | 3 182,04 Kč |
| 300 | 27,98473 Kč | 8 395,42 Kč |
| 500 | 26,35416 Kč | 13 177,08 Kč |
| 1 000 | 24,28188 Kč | 24 281,88 Kč |
| 5 000 | 20,63054 Kč | 103 152,70 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




