Gas Discharge Tube 400 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-40-C4LF

DigiKey Part Number
2026-40-C4LF-ND
Manufacturer
Manufacturer Product Number
2026-40-C4LF
Description
GDT 400V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial Cylinder, 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00024,28188 Kč24 281,88 Kč
Unit Price without VAT:24,28188 Kč
Unit Price with VAT:29,38107 Kč