Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S6012DTP | |
|---|---|
DigiKey Part Number | S6012DTP-ND |
Manufacturer | |
Manufacturer Product Number | S6012DTP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCMT4G | Littelfuse Inc. | 2 484 | MCR12DCMT4GOSCT-ND | 63,83000 Kč | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1 619 | MCR12DSMT4GOSCT-ND | 63,83000 Kč | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2 255 | MCR8DCMT4GOSCT-ND | 47,46000 Kč | Similar |
| S6012DRP | Littelfuse Inc. | 4 863 | 18-S6012DRPCT-ND | 64,04000 Kč | Parametric Equivalent |
| TN1205T-600B-TR | STMicroelectronics | 763 | 497-10112-1-ND | 33,39000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 23,74817 Kč | 17 811,13 Kč |
| Unit Price without VAT: | 23,74817 Kč |
|---|---|
| Unit Price with VAT: | 28,73529 Kč |




