
TN805-600B-TR | |
|---|---|
DigiKey Part Number | 497-6769-2-ND - Tape & Reel (TR) 497-6769-1-ND - Cut Tape (CT) 497-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN805-600B-TR |
Description | SCR 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN805-600B-TR Models |
Category | Current - Hold (Ih) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6008D1RP | Littelfuse Inc. | 2 519 | F10281CT-ND | 53,96000 Kč | Direct |
| MCR12DCMT4G | Littelfuse Inc. | 2 484 | MCR12DCMT4GOSCT-ND | 63,83000 Kč | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1 619 | MCR12DSMT4GOSCT-ND | 63,83000 Kč | Similar |
| MCR718T4G | Littelfuse Inc. | 5 424 | MCR718T4GOSCT-ND | 48,72000 Kč | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2 255 | MCR8DCMT4GOSCT-ND | 47,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 100 | 12,73530 Kč | 1 273,53 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| 1 000 | 9,05434 Kč | 9 054,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,08398 Kč | 20 209,95 Kč |
| 5 000 | 7,48423 Kč | 37 421,15 Kč |
| 7 500 | 7,17874 Kč | 53 840,55 Kč |
| 12 500 | 6,83552 Kč | 85 444,00 Kč |
| 17 500 | 6,63238 Kč | 116 066,65 Kč |
| 25 000 | 6,61962 Kč | 165 490,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

