
MCR8DCMT4G | |
|---|---|
DigiKey Part Number | MCR8DCMT4GOSTR-ND - Tape & Reel (TR) MCR8DCMT4GOSCT-ND - Cut Tape (CT) MCR8DCMT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR8DCMT4G |
Description | SCR 600V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 5.1 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6004DS2RP | Littelfuse Inc. | 2 760 | S6004DS2CT-ND | 56,06000 Kč | Similar |
| S6006DRP | Littelfuse Inc. | 1 802 | S6006DCT-ND | 52,50000 Kč | Similar |
| S6006DS2RP | Littelfuse Inc. | 8 193 | S6006DS2CT-ND | 57,32000 Kč | Similar |
| S6008DS2RP | Littelfuse Inc. | 2 214 | S6008DS2CT-ND | 52,91000 Kč | Similar |
| S6010DS2RP | Littelfuse Inc. | 8 665 | S6010DS2RPCT-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 100 | 20,59270 Kč | 2 059,27 Kč |
| 500 | 16,40868 Kč | 8 204,34 Kč |
| 1 000 | 15,06313 Kč | 15 063,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19984 Kč | 30 499,60 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

