
S6008DS2RP | |
|---|---|
DigiKey Part Number | S6008DS2TR-ND - Tape & Reel (TR) S6008DS2CT-ND - Cut Tape (CT) S6008DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6008DS2RP |
Description | SCR 600V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DSMT4G | Littelfuse Inc. | 1 619 | MCR12DSMT4GOSCT-ND | 63,83000 Kč | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2 255 | MCR8DCMT4GOSCT-ND | 47,46000 Kč | Similar |
| MCR8DSMT4G | Littelfuse Inc. | 5 154 | MCR8DSMT4GOSCT-ND | 47,46000 Kč | Similar |
| S6010DS2RP | Littelfuse Inc. | 8 665 | S6010DS2RPCT-ND | 65,09000 Kč | Parametric Equivalent |
| TN1205T-600B-TR | STMicroelectronics | 763 | 497-10112-1-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 100 | 23,57870 Kč | 2 357,87 Kč |
| 500 | 19,01410 Kč | 9 507,05 Kč |
| 1 000 | 17,54719 Kč | 17 547,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,53073 Kč | 43 826,82 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

